
H1131001501-000 | |
|---|---|
DigiKey Part Number | 17-H1131001501-000-ND |
Manufacturer | |
Manufacturer Product Number | H1131001501-000 |
Description | HPC-350-095-F-P-BK-01-A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 3/0 AWG |
Datasheet | Datasheet |
EDA/CAD Models | H1131001501-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 € | 19,32 € |
| 20 | 15,63450 € | 312,69 € |
| 40 | 14,88800 € | 595,52 € |
| 60 | 14,46833 € | 868,10 € |
| 100 | 13,95650 € | 1.395,65 € |
| 260 | 13,38596 € | 3.480,35 € |
| Unit Price without VAT: | 19,32000 € |
|---|---|
| Unit Price with VAT: | 22,99080 € |

