



H103110150A-000 | |
|---|---|
DigiKey Part Number | 17-H103110150A-000-ND |
Manufacturer | |
Manufacturer Product Number | H103110150A-000 |
Description | HPC-350-M-R-BK-01-A-W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Busbar 3/0 AWG |
Datasheet | Datasheet |
EDA/CAD Models | H103110150A-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Busbar | |
Wire Gauge | 3/0 AWG | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,79000 € | 9,79 € |
| 20 | 7,91850 € | 158,37 € |
| 40 | 7,54025 € | 301,61 € |
| 60 | 7,32767 € | 439,66 € |
| 100 | 7,06820 € | 706,82 € |
| 260 | 6,60765 € | 1.717,99 € |
| 500 | 6,36082 € | 3.180,41 € |
| Unit Price without VAT: | 9,79000 € |
|---|---|
| Unit Price with VAT: | 11,65010 € |

