



H103110050C-000 | |
|---|---|
DigiKey Part Number | 17-H103110050C-000-ND |
Manufacturer | |
Manufacturer Product Number | H103110050C-000 |
Description | HPC-350-M-R-OR-01-A-S |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Busbar 3/0 AWG |
Datasheet | Datasheet |
EDA/CAD Models | H103110050C-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Busbar | |
Wire Gauge | 3/0 AWG | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,00000 € | 10,00 € |
| 20 | 8,09650 € | 161,93 € |
| 40 | 7,70975 € | 308,39 € |
| 60 | 7,49250 € | 449,55 € |
| 100 | 7,22720 € | 722,72 € |
| 260 | 6,75631 € | 1.756,64 € |
| 500 | 6,51748 € | 3.258,74 € |
| Unit Price without VAT: | 10,00000 € |
|---|---|
| Unit Price with VAT: | 11,90000 € |


