


A8MMS-4018M | |
|---|---|
DigiKey Part Number | A8MMS-4018M-ND |
Manufacturer | |
Manufacturer Product Number | A8MMS-4018M |
Description | ADM40S/AE40M/ADM40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,40000 € | 12,40 € |
| 10 | 10,27900 € | 102,79 € |
| 25 | 9,53960 € | 238,49 € |
| 50 | 9,01680 € | 450,84 € |
| 100 | 8,52390 € | 852,39 € |
| 250 | 7,91532 € | 1.978,83 € |
| 500 | 7,48548 € | 3.742,74 € |
| 1.000 | 7,21606 € | 7.216,06 € |
| Unit Price without VAT: | 12,40000 € |
|---|---|
| Unit Price with VAT: | 14,75600 € |




