


A3DDH-6036M | |
|---|---|
DigiKey Part Number | A3DDH-6036M-ND |
Manufacturer | |
Manufacturer Product Number | A3DDH-6036M |
Description | IDC CABLE - AKR60H/AE60M/AKR60H |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,77000 € | 21,77 € |
| 10 | 18,04400 € | 180,44 € |
| 25 | 16,74840 € | 418,71 € |
| 50 | 15,83260 € | 791,63 € |
| 100 | 14,96930 € | 1.496,93 € |
| 250 | 13,90352 € | 3.475,88 € |
| 500 | 13,35964 € | 6.679,82 € |
| Unit Price without VAT: | 21,77000 € |
|---|---|
| Unit Price with VAT: | 25,90630 € |




