


A3CCH-6018M | |
|---|---|
DigiKey Part Number | A3CCH-6018M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCH-6018M |
Description | IDC CABLE - AKC60H/AE60M/AKC60H |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 € | 16,06 € |
| 10 | 13,30800 € | 133,08 € |
| 25 | 12,35160 € | 308,79 € |
| 50 | 11,67540 € | 583,77 € |
| 100 | 11,03770 € | 1.103,77 € |
| 250 | 10,25060 € | 2.562,65 € |
| 500 | 9,69488 € | 4.847,44 € |
| Unit Price without VAT: | 16,06000 € |
|---|---|
| Unit Price with VAT: | 19,11140 € |




