


A3CCH-6006M | |
|---|---|
DigiKey Part Number | A3CCH-6006M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCH-6006M |
Description | IDC CABLE - AKC60H/AE60M/AKC60H |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,71000 € | 12,71 € |
| 10 | 10,52900 € | 105,29 € |
| 25 | 9,77200 € | 244,30 € |
| 50 | 9,23660 € | 461,83 € |
| 100 | 8,73170 € | 873,17 € |
| 250 | 8,10824 € | 2.027,06 € |
| 500 | 7,66806 € | 3.834,03 € |
| 1.000 | 7,40865 € | 7.408,65 € |
| Unit Price without VAT: | 12,71000 € |
|---|---|
| Unit Price with VAT: | 15,12490 € |




