


A3CCH-6006G | |
|---|---|
DigiKey Part Number | A3CCH-6006G-ND |
Manufacturer | |
Manufacturer Product Number | A3CCH-6006G |
Description | IDC CABLE - AKC60H/AE60G/AKC60H |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,95000 € | 11,95 € |
| 10 | 9,90300 € | 99,03 € |
| 25 | 9,19040 € | 229,76 € |
| 50 | 8,68660 € | 434,33 € |
| 100 | 8,21160 € | 821,16 € |
| 250 | 7,62524 € | 1.906,31 € |
| 500 | 7,21106 € | 3.605,53 € |
| 1.000 | 6,92738 € | 6.927,38 € |
| Unit Price without VAT: | 11,95000 € |
|---|---|
| Unit Price with VAT: | 14,22050 € |




