


A3BRB-5036G | |
|---|---|
DigiKey Part Number | A3BRB-5036G-ND |
Manufacturer | |
Manufacturer Product Number | A3BRB-5036G |
Description | IDC CABLE - ASR50B/AE50G/APR50B |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,14000 € | 30,14 € |
| 10 | 24,57100 € | 245,71 € |
| 25 | 22,65400 € | 566,35 € |
| 50 | 21,30400 € | 1.065,20 € |
| 100 | 20,03530 € | 2.003,53 € |
| 250 | 19,87916 € | 4.969,79 € |
| Unit Price without VAT: | 30,14000 € |
|---|---|
| Unit Price with VAT: | 35,86660 € |




