


A3BRB-5006G | |
|---|---|
DigiKey Part Number | A3BRB-5006G-ND |
Manufacturer | |
Manufacturer Product Number | A3BRB-5006G |
Description | IDC CABLE - ASR50B/AE50G/APR50B |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,88000 € | 27,88 € |
| 10 | 23,10600 € | 231,06 € |
| 25 | 21,44720 € | 536,18 € |
| 50 | 20,27580 € | 1.013,79 € |
| 100 | 19,17150 € | 1.917,15 € |
| 250 | 17,80840 € | 4.452,10 € |
| Unit Price without VAT: | 27,88000 € |
|---|---|
| Unit Price with VAT: | 33,17720 € |




