


A1CXH-6036G | |
|---|---|
DigiKey Part Number | A1CXH-6036G-ND |
Manufacturer | |
Manufacturer Product Number | A1CXH-6036G |
Description | IDC CABLE - AKC60H/AE60G/X |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,55000 € | 12,55 € |
| 10 | 10,40200 € | 104,02 € |
| 25 | 9,65360 € | 241,34 € |
| 50 | 9,12420 € | 456,21 € |
| 100 | 8,62550 € | 862,55 € |
| 250 | 8,00960 € | 2.002,40 € |
| 500 | 7,57470 € | 3.787,35 € |
| 1.000 | 7,31013 € | 7.310,13 € |
| Unit Price without VAT: | 12,55000 € |
|---|---|
| Unit Price with VAT: | 14,93450 € |


