
880633-1 | |
|---|---|
DigiKey Part Number | A120757TR-ND - Tape & Reel (TR) A120757CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 880633-1 |
Description | .110 FASTON TAB TER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male 18-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 880633-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.283" (7.20mm) | |
Length - Overall | 0.583" (14.80mm) | |
Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.079" ~ 0.106" (2.00mm ~ 2.69mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,08080 € | 2,02 € |
| 50 | 0,07600 € | 3,80 € |
| 100 | 0,07140 € | 7,14 € |
| 250 | 0,06588 € | 16,47 € |
| 500 | 0,06194 € | 30,97 € |
| 1.000 | 0,05824 € | 58,24 € |
| 2.500 | 0,05369 € | 134,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120.000 | 0,05643 € | 6.771,60 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |


