87631-8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5.062
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 18.583
Unit Price: 1,29000 €
Datasheet
87631-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
87631-8
Taking Commercial Drone Reliability to New Heights

87631-8

DigiKey Part Number
A25855-ND
Manufacturer
Manufacturer Product Number
87631-8
Description
CONN RCPT HSG 12POS 2.54MM
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
87631-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Detent Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-65°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6.0001,94767 €11.686,02 €
Unit Price without VAT:1,94767 €
Unit Price with VAT:2,31773 €