
770429-1 | |
|---|---|
DigiKey Part Number | A14007-ND |
Manufacturer | |
Manufacturer Product Number | 770429-1 |
Description | CONN RCPT HSG 9POS 3.68MM |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770429-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.145" (3.68mm) | |
Number of Rows | 3 | |
Row Spacing | 0.145" (3.68mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29500 € | 2,95 € |
| 25 | 0,27680 € | 6,92 € |
| 50 | 0,26340 € | 13,17 € |
| 100 | 0,25080 € | 25,08 € |
| 250 | 0,23508 € | 58,77 € |
| 500 | 0,22388 € | 111,94 € |
| 1.000 | 0,21318 € | 213,18 € |
| 2.500 | 0,19982 € | 499,55 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

























