770250-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
770250-1
770 Series Pin

770250-1

Digi-Key Part Number
A14256-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
770250-1
Supplier
Description
CONN SPLIT PIN 14-20AWG CRMP TIN
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Split Pin Contact Tin 14-20 AWG Crimp -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Type
-
Pin or Socket
Split Pin
Contact Termination
Crimp
Wire Gauge
14-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€0.41000€0.41
10€0.34800€3.48
25€0.30640€7.66
50€0.28160€14.08
100€0.27060€27.06
250€0.24296€60.74
500€0.23190€115.95
1,000€0.19326€193.26
2,500€0.17669€441.73

Other Suppliers on Digi-Key

347In Stock
Shipped by WEC