
641646-2 | |
|---|---|
DigiKey Part Number | A31106-ND |
Manufacturer | |
Manufacturer Product Number | 641646-2 |
Description | CONN SOCKET 28AWG IDC TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 28 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 641646-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | IDC | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |










