
641186-2 | |
|---|---|
DigiKey Part Number | 641186-2-ND |
Manufacturer | |
Manufacturer Product Number | 641186-2 |
Description | CONN SOCKET 22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 641186-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75.000 | 0,14624 € | 10.968,00 € |
| Unit Price without VAT: | 0,14624 € |
|---|---|
| Unit Price with VAT: | 0,17403 € |

