
640909-2 | |
|---|---|
DigiKey Part Number | A09047TR-ND - Tape & Reel (TR) A09047CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 640909-2 |
Description | CONN QC RCPT 18-22AWG 0.205 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 640909-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.205" (5.21mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.800" (20.32mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.135" (3.43mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,44400 € | 4,44 € |
| 25 | 0,41640 € | 10,41 € |
| 50 | 0,39620 € | 19,81 € |
| 100 | 0,37730 € | 37,73 € |
| 250 | 0,35360 € | 88,40 € |
| 500 | 0,33670 € | 168,35 € |
| 1.000 | 0,32061 € | 320,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,27620 € | 1.104,80 € |
| 8.000 | 0,26302 € | 2.104,16 € |
| 12.000 | 0,25561 € | 3.067,32 € |
| 20.000 | 0,24657 € | 4.931,40 € |
| 28.000 | 0,24079 € | 6.742,12 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |


