640637-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 1.306
Unit Price: 0,11000 €
Datasheet
640637-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

640637-1

DigiKey Part Number
A19312-ND
Manufacturer
Manufacturer Product Number
640637-1
Description
CONN SOCKET 24AWG IDC TIN-LEAD
Customer Reference
Detailed Description
Socket Contact Tin-Lead 24 AWG IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
IDC
Wire Gauge
24 AWG
Contact Finish
Tin-Lead
Contact Finish Thickness
80.0µin (2.03µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes