
61793-1 | |
|---|---|
DigiKey Part Number | A29900TR-ND - Tape & Reel (TR) A29900CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61793-1 |
Description | CONN RING CIRC 14-18AWG #6 CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61793-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.025" (0.64mm) | |
Width - Outer Edges | 0.370" (9.40mm) | |
Length - Overall | 0.772" (19.61mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | Inner Teeth, Serrated Termination | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.145" (2.67mm ~ 3.68mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,09600 € | 2,40 € |
| 50 | 0,09120 € | 4,56 € |
| 100 | 0,08680 € | 8,68 € |
| 250 | 0,08140 € | 20,35 € |
| 500 | 0,07752 € | 38,76 € |
| 1.000 | 0,07380 € | 73,80 € |
| 2.500 | 0,06918 € | 172,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,06319 € | 568,71 € |
| 18.000 | 0,06018 € | 1.083,24 € |
| 27.000 | 0,05848 € | 1.578,96 € |
| 45.000 | 0,05641 € | 2.538,45 € |
| 63.000 | 0,05509 € | 3.470,67 € |
| 90.000 | 0,05372 € | 4.834,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |











