
61202-1 | |
|---|---|
DigiKey Part Number | A27620TR-ND - Tape & Reel (TR) A27620CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61202-1 |
Description | CONN QC RCPT 22-26AWG 0.250 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 22-26 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 61202-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.755" (19.18mm) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.040" ~ 0.060" (1.02mm ~ 1.52mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,12440 € | 3,11 € |
| 50 | 0,11860 € | 5,93 € |
| 100 | 0,11280 € | 11,28 € |
| 250 | 0,10568 € | 26,42 € |
| 500 | 0,10064 € | 50,32 € |
| 1.000 | 0,09582 € | 95,82 € |
| 2.500 | 0,08981 € | 224,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,08828 € | 1.059,36 € |
| 24.000 | 0,08406 € | 2.017,44 € |
| 36.000 | 0,08169 € | 2.940,84 € |
| 60.000 | 0,07880 € | 4.728,00 € |
| 84.000 | 0,07696 € | 6.464,64 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |




















