5787428-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5787428-1
5787428-1
5787428-1

5787428-1

DigiKey Part Number
A123172-ND
Manufacturer
Manufacturer Product Number
5787428-1
Description
CONN HDR 5POS 5.00MM R/A SLDR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5787428-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
12.0V Battery
Connector Type
Header, Male Blades
Number of Positions
5
Pitch
0.197" (5.00mm)
Mounting Type
Through Hole, Right Angle
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Flange, Left Hand Keying
Color
Black
Fastening Type
Push-Pull
Contact Material
Brass
Contact Finish
Nickel
Contact Finish Thickness
74.8µin (1.90µm)
Voltage Rating
12 V
Current Rating (Amps)
7 A
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-30°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.147
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,12000 €3,12 €
102,64700 €26,47 €
252,48160 €62,04 €
882,27057 €199,81 €
1762,16222 €380,55 €
2642,10117 €554,71 €
5282,00093 €1.056,49 €
1.0561,90547 €2.012,18 €
2.5521,81902 €4.642,14 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,12000 €
Unit Price with VAT:3,71280 €