
559094-6 | |
---|---|
DigiKey Part Number | 559094-6-ND |
Manufacturer | |
Manufacturer Product Number | 559094-6 |
Description | BOX ALUM ALMOND 9"L X 8.5"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Almond Hinged Door, Lid 9.000" L x 8.500" W (228.60mm x 215.90mm) X 3.050" (77.47mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 9.000" L x 8.500" W (228.60mm x 215.90mm) | |
Height | 3.050" (77.47mm) | |
Area (L x W) | 76.5in² (494cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Almond | |
Thickness | - | |
Features | Wall Mount | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |