
52925 | |
|---|---|
DigiKey Part Number | A27436-ND |
Manufacturer | |
Manufacturer Product Number | 52925 |
Description | CONN SPADE TERM 22-26AWG #8 YEL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52925 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.787" (20.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | 0.050" ~ 0.082" (1.27mm ~ 2.08mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.281" (7.14mm) | |
Length - Termination | 0.331" (8.41mm) | |
Tongue Inside Opening | 0.164" (4.17mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,29900 € | 12,99 € |
| 25 | 1,21800 € | 30,45 € |
| 50 | 1,15940 € | 57,97 € |
| 100 | 1,10410 € | 110,41 € |
| 250 | 1,03488 € | 258,72 € |
| 500 | 0,98546 € | 492,73 € |
| 1.000 | 0,93844 € | 938,44 € |
| 3.000 | 0,86847 € | 2.605,41 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |











