
52922 | |
|---|---|
DigiKey Part Number | A27434-ND |
Manufacturer | |
Manufacturer Product Number | 52922 |
Description | CONN SPADE TERM 22-26AWG #4 YEL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Yellow 4 Stud Spade Terminal Connector Crimp 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52922 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 4 Stud | |
Width - Outer Edges | 0.203" (5.16mm) | |
Length - Overall | 0.695" (17.65mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | 0.050" ~ 0.082" (1.27mm ~ 2.08mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.219" (5.56mm) | |
Length - Termination | 0.331" (8.41mm) | |
Tongue Inside Opening | 0.112" (2.84mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,85600 € | 8,56 € |
| 25 | 0,80240 € | 20,06 € |
| 50 | 0,76400 € | 38,20 € |
| 100 | 0,72750 € | 72,75 € |
| 250 | 0,68192 € | 170,48 € |
| 500 | 0,64932 € | 324,66 € |
| 1.000 | 0,61833 € | 618,33 € |
| 3.000 | 0,57222 € | 1.716,66 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |





