
521948-2 | |
|---|---|
DigiKey Part Number | 521948-2-ND |
Manufacturer | |
Manufacturer Product Number | 521948-2 |
Description | CONN ADPT 0.25 TABS TO 0.187 TAB |
Customer Reference | |
Detailed Description | Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male (2) To 0.187" (4.75mm) Quick Connect, Male |
Datasheet | Datasheet |
EDA/CAD Models | 521948-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Convert From (Adapter End) | 0.25" (6.35mm) 1/4" Quick Connect, Male (2) | |
Convert To (Adapter End) | 0.187" (4.75mm) Quick Connect, Male | |
Insulation | Non-Insulated | |
Features | Stud Mount, Nickel Plated Brass Screw | |
Contact Material | Brass | |
Contact Finish | - | |
Color | - | |
Base Product Number |

