
487406-9 | |
---|---|
DigiKey Part Number | 487406-9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 487406-9 |
Description | CONTACT FLAT FLEX SOCKET GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket Gold |
Datasheet | Datasheet |
EDA/CAD Models | 487406-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
56.000 | 0,15315 € | 8.576,40 € |
Unit Price without VAT: | 0,15315 € |
---|---|
Unit Price with VAT: | 0,18225 € |