
4-644563-0 | |
|---|---|
DigiKey Part Number | A31077-ND |
Manufacturer | |
Manufacturer Product Number | 4-644563-0 |
Description | CONN RCPT 10POS IDC 24AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-644563-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,65700 € | 6,57 € |
| 25 | 0,61560 € | 15,39 € |
| 50 | 0,58620 € | 29,31 € |
| 100 | 0,55820 € | 55,82 € |
| 250 | 0,52324 € | 130,81 € |
| 500 | 0,49822 € | 249,11 € |
| 1.000 | 0,47443 € | 474,43 € |
| 2.500 | 0,44473 € | 1.111,83 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |













