4-1987376-1 | |
---|---|
DigiKey Part Number | 4-1987376-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-1987376-1 |
Description | CABLE PHOTOVOLT SKT CONN 1WR 1M |
Customer Reference | |
Detailed Description | Cable Photovoltaic Socket Connector to Photovoltaic Socket Connector 1 Line 3.28' (1.00m) 39.4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Photovoltaic Socket Connector to Photovoltaic Socket Connector | |
Number of Lines | 1 | |
Cable Length - Unexposed | 3.28' (1.00m) 39.4" | |
Features | - | |
Base Product Number |