cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-647031-3

DigiKey Part Number
3-647031-3-ND
Manufacturer
Manufacturer Product Number
3-647031-3
Description
CONN PIN 24AWG IDC GOLD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 24 AWG IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
IDC
Wire Gauge
24 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,09024 €902,40 €
Manufacturers Standard Package
Unit Price without VAT:0,09024 €
Unit Price with VAT:0,10739 €