
3-647031-1 | |
|---|---|
DigiKey Part Number | 3-647031-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-647031-1 |
Description | CONN PIN 24AWG IDC TIN |
Customer Reference | |
Detailed Description | Pin Contact Tin 24 AWG IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | IDC | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |

