
3-641239-7 | |
|---|---|
DigiKey Part Number | 3-641239-7-ND |
Manufacturer | |
Manufacturer Product Number | 3-641239-7 |
Description | CONN RCPT 7POS IDC 26AWG GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Receptacle Connector IDC Gold 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-641239-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 7 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,87500 € | 28,75 € |
| 25 | 2,69480 € | 67,37 € |
| 50 | 2,56600 € | 128,30 € |
| 100 | 2,44350 € | 244,35 € |
| 250 | 2,29048 € | 572,62 € |
| 500 | 2,18122 € | 1.090,61 € |
| 1.000 | 2,07717 € | 2.077,17 € |
| 2.500 | 1,94724 € | 4.868,10 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |













