


2834688-6 | |
|---|---|
DigiKey Part Number | 17-2834688-6-ND |
Manufacturer | |
Manufacturer Product Number | 2834688-6 |
Description | DYNAMIC ULTRA REC ASSY 6P NAT Y |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2834688-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,46800 € | 4,68 € |
| 25 | 0,43920 € | 10,98 € |
| 50 | 0,41800 € | 20,90 € |
| 200 | 0,37895 € | 75,79 € |
| 400 | 0,36083 € | 144,33 € |
| 600 | 0,35065 € | 210,39 € |
| 1.000 | 0,33823 € | 338,23 € |
| 2.600 | 0,31617 € | 822,04 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

