New Product
2834686-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2834686-6
Dynamic Ultra Series Connector System from TE Connectivity PIO | DigiKey

2834686-6

DigiKey Part Number
17-2834686-6-ND
Manufacturer
Manufacturer Product Number
2834686-6
Description
DYNAMIC ULTRA REC ASSY 6P BLK Y
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
2834686-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.071" (1.80mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.820
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,46800 €4,68 €
250,43920 €10,98 €
500,41800 €20,90 €
2000,37895 €75,79 €
4000,36083 €144,33 €
6000,35065 €210,39 €
1.0000,33823 €338,23 €
2.6000,31617 €822,04 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €