


2834672-2 | |
|---|---|
DigiKey Part Number | 17-2834672-2-ND |
Manufacturer | |
Manufacturer Product Number | 2834672-2 |
Description | DYNAMIC ULTRA REC ASSY 2P NAT X |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2834672-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29500 € | 2,95 € |
| 25 | 0,27640 € | 6,91 € |
| 50 | 0,26320 € | 13,16 € |
| 100 | 0,25060 € | 25,06 € |
| 360 | 0,22897 € | 82,43 € |
| 720 | 0,21803 € | 156,98 € |
| 1.080 | 0,21187 € | 228,82 € |
| 2.520 | 0,19957 € | 502,92 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

