



2487882-4 | |
|---|---|
DigiKey Part Number | 17-2487882-4TR-ND - Tape & Reel (TR) 17-2487882-4CT-ND - Cut Tape (CT) 17-2487882-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2487882-4 |
Description | FLOATING BTB REC 8.45MM H, 40POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2487882-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.333" (8.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 3,25900 € | 32,59 € |
| 100 | 2,76930 € | 276,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,43457 € | 730,37 € |
| 600 | 2,31842 € | 1.391,05 € |
| 900 | 2,25307 € | 2.027,76 € |
| 1.500 | 2,17337 € | 3.260,05 € |
| 2.100 | 2,12245 € | 4.457,15 € |
| 3.000 | 2,08368 € | 6.251,04 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,55770 € |

