



2487881-4 | |
|---|---|
DigiKey Part Number | 17-2487881-4TR-ND - Tape & Reel (TR) 17-2487881-4CT-ND - Cut Tape (CT) 17-2487881-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2487881-4 |
Description | FLOATING BTB PLUG -V 7.8MM H, 40 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2487881-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,90000 € | 19,00 € |
| 100 | 1,61490 € | 161,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,36027 € | 748,15 € |
| 1.100 | 1,29535 € | 1.424,88 € |
| 1.650 | 1,25884 € | 2.077,09 € |
| 2.750 | 1,21432 € | 3.339,38 € |
| 3.850 | 1,18586 € | 4.565,56 € |
| 5.500 | 1,15643 € | 6.360,37 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

