



2487877-8 | |
|---|---|
DigiKey Part Number | 17-2487877-8TR-ND - Tape & Reel (TR) 17-2487877-8CT-ND - Cut Tape (CT) 17-2487877-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2487877-8 |
Description | FLOATING BTB PLUG -V 6.8MM H, 80 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2487877-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.268" (6.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,41400 € | 24,14 € |
| 100 | 2,05140 € | 205,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 1,70766 € | 1.109,98 € |
| 1.300 | 1,62621 € | 2.114,07 € |
| 1.950 | 1,58038 € | 3.081,74 € |
| 3.250 | 1,52450 € | 4.954,62 € |
| 4.550 | 1,50068 € | 6.828,09 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |

