New Product
2487877-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2487877-6
2487877-6
2487877-6

2487877-6

DigiKey Part Number
17-2487877-6TR-ND - Tape & Reel (TR)
17-2487877-6CT-ND - Cut Tape (CT)
17-2487877-6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2487877-6
Description
FLOATING BTB PLUG -V 6.8MM H, 60
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2487877-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
60
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Mated Stacking Heights
-
Height Above Board
0.268" (6.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,49000 €2,49 €
102,11000 €21,10 €
1001,79340 €179,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6501,49292 €970,40 €
1.3001,42170 €1.848,21 €
1.9501,38163 €2.694,18 €
3.2501,33277 €4.331,50 €
4.5501,30154 €5.922,01 €
6.5001,29555 €8.421,08 €
Manufacturers Standard Package
Unit Price without VAT:2,49000 €
Unit Price with VAT:2,96310 €