



2487492-8 | |
|---|---|
DigiKey Part Number | 17-2487492-8TR-ND - Tape & Reel (TR) 17-2487492-8CT-ND - Cut Tape (CT) 17-2487492-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2487492-8 |
Description | FLOATING BTB REC 4.95MM H, 80POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2487492-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.195" (4.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,17000 € | 5,17 € |
| 10 | 4,39900 € | 43,99 € |
| 100 | 3,73870 € | 373,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,13012 € | 1.878,07 € |
| 1.200 | 2,98084 € | 3.577,01 € |
| 1.800 | 2,89689 € | 5.214,40 € |
| Unit Price without VAT: | 5,17000 € |
|---|---|
| Unit Price with VAT: | 6,15230 € |

