New Product
2487492-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2487492-6
2487492-6
2487492-6

2487492-6

DigiKey Part Number
17-2487492-6TR-ND - Tape & Reel (TR)
17-2487492-6CT-ND - Cut Tape (CT)
17-2487492-6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2487492-6
Description
FLOATING BTB REC 4.95MM H, 60POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2487492-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
60
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Mated Stacking Heights
-
Height Above Board
0.195" (4.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,43000 €4,43 €
103,76400 €37,64 €
1003,19920 €319,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6002,67838 €1.607,03 €
1.2002,55065 €3.060,78 €
1.8002,47878 €4.461,80 €
3.0002,43995 €7.319,85 €
Manufacturers Standard Package
Unit Price without VAT:4,43000 €
Unit Price with VAT:5,27170 €