


2406845-1 | |
|---|---|
DigiKey Part Number | 17-2406845-1-ND |
Manufacturer | |
Manufacturer Product Number | 2406845-1 |
Description | SSMP FEMALE S/T FOR TFLEX-405 CA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-405 (.086 Semi Rigid) | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 175 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,86000 € | 26,86 € |
| 10 | 22,83100 € | 228,31 € |
| 25 | 21,40200 € | 535,05 € |
| 50 | 20,38100 € | 1.019,05 € |
| 100 | 19,40900 € | 1.940,90 € |
| Unit Price without VAT: | 26,86000 € |
|---|---|
| Unit Price with VAT: | 31,96340 € |

