
2329913-1 | |
|---|---|
DigiKey Part Number | 17-2329913-1TR-ND - Tape & Reel (TR) 17-2329913-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2329913-1 |
Description | PWR VERSA-LOCK RECPT, 14-16 AWG |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 14-16 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,09280 € | 2,32 € |
| 50 | 0,08840 € | 4,42 € |
| 100 | 0,08410 € | 8,41 € |
| 250 | 0,07884 € | 19,71 € |
| 500 | 0,07508 € | 37,54 € |
| 1.000 | 0,07148 € | 71,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06157 € | 246,28 € |
| 8.000 | 0,05863 € | 469,04 € |
| 12.000 | 0,05697 € | 683,64 € |
| 20.000 | 0,05496 € | 1.099,20 € |
| 28.000 | 0,05367 € | 1.502,76 € |
| 40.000 | 0,05233 € | 2.093,20 € |
| 100.000 | 0,04906 € | 4.906,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

