2328461-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2328461-1

DigiKey Part Number
A145144-ND
Manufacturer
Manufacturer Product Number
2328461-1
Description
CONN EDGE DUAL FML 280POS 0.024
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
280 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
EDA/CAD Models
2328461-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
28; 28; 28; 28; 28
Number of Positions
280
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.024" (0.60mm)
Read Out
Dual
Features
Board Guide, Pick and Place, Solder Retention
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 532
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
116,37000 €16,37 €
1013,91200 €139,12 €
2513,04000 €326,00 €
5012,41780 €620,89 €
10012,17690 €1.217,69 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,37000 €
Unit Price with VAT:19,48030 €