2318770-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2318770-7
2318770-7
2318770-7
BUCHANAN Wiremate Simplifies Industrial Connector Installation

2318770-7

DigiKey Part Number
A141469TR-ND - Tape & Reel (TR)
A141469CT-ND - Cut Tape (CT)
A141469DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2318770-7
Description
TERM BLOCK HDR 7POS 5MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Header, Blade Pins 0.197" (5.00mm) 90°, Right Angle Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2318770-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Header, Blade Pins
Number of Positions
7
Positions Per Level
7
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Surface Mount
Current - IEC
-
Voltage - UL
250 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Natural
Operating Temperature
-40°C ~ 85°C
Contact Mating Finish
Tin
Features
Board Guide
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Tail Length
-
Insulation Height
0.252" (6.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 346
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3500,83874 €293,56 €
7000,78759 €551,31 €
1.0500,76275 €800,89 €
1.7500,73607 €1.288,12 €
2.4500,72096 €1.766,35 €
3.5000,70683 €2.473,90 €
8.7500,69038 €6.040,82 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,03000 €2,03 €
101,45400 €14,54 €
251,26800 €31,70 €
501,14900 €57,45 €
1001,04900 €104,90 €
Digi-Reel®
QuantityUnit PriceExt Price
11,45000 €1,45 €
101,09800 €10,98 €
251,01760 €25,44 €
500,91500 €45,75 €
1000,89270 €89,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,72550 €