2318770-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2318770-4
2318770-4
2318770-4
BUCHANAN Wiremate Simplifies Industrial Connector Installation

2318770-4

DigiKey Part Number
A141466TR-ND - Tape & Reel (TR)
A141466CT-ND - Cut Tape (CT)
A141466DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2318770-4
Description
TERM BLOCK HDR 4POS 5MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Blade Pins 0.197" (5.00mm) 90°, Right Angle Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2318770-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Header, Blade Pins
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Surface Mount
Current - IEC
-
Voltage - UL
250 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Natural
Operating Temperature
-40°C ~ 85°C
Contact Mating Finish
Tin
Features
Board Guide
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Tail Length
-
Insulation Height
0.252" (6.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.050
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3500,62291 €218,02 €
7000,58270 €407,89 €
1.0500,56312 €591,28 €
1.7500,54203 €948,55 €
2.4500,53007 €1.298,67 €
3.5000,51887 €1.816,05 €
8.7500,49991 €4.374,21 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,51000 €1,51 €
101,09300 €10,93 €
250,95280 €23,82 €
500,86140 €43,07 €
1000,78420 €78,42 €
Digi-Reel®
QuantityUnit PriceExt Price
11,23000 €1,23 €
100,86300 €8,63 €
250,80480 €20,12 €
500,73060 €36,53 €
1000,72720 €72,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,46370 €