




2318136-7 | |
|---|---|
DigiKey Part Number | A141476TR-ND - Tape & Reel (TR) A141476CT-ND - Cut Tape (CT) A141476DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2318136-7 |
Description | TERM BLOCK HDR 7POS 8MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Blade Pins 0.315" (8.00mm) 90°, Right Angle Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2318136-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Blade Pins | |
Number of Positions | 7 | |
Positions Per Level | 7 | |
Number of Levels | 1 | |
Pitch | 0.315" (8.00mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Surface Mount | |
Current - IEC | - | |
Voltage - UL | 250 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Natural | |
Operating Temperature | -40°C ~ 85°C | |
Contact Mating Finish | Tin | |
Features | Board Guide | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.252" (6.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,51600 € | 15,16 € |
| 25 | 1,40520 € | 35,13 € |
| 50 | 1,26320 € | 63,16 € |
| 100 | 1,23240 € | 123,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,13057 € | 395,70 € |
| 700 | 1,06560 € | 745,92 € |
| 1.050 | 1,03415 € | 1.085,86 € |
| 1.750 | 1,00045 € | 1.750,79 € |
| 2.450 | 0,98139 € | 2.404,41 € |
| 3.500 | 0,96359 € | 3.372,56 € |
| 8.750 | 0,95310 € | 8.339,62 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

