




2318136-4 | |
|---|---|
DigiKey Part Number | A141473TR-ND - Tape & Reel (TR) A141473CT-ND - Cut Tape (CT) A141473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2318136-4 |
Description | TERM BLOCK HDR 4POS 8MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Blade Pins 0.315" (8.00mm) 90°, Right Angle Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2318136-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Blade Pins | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.315" (8.00mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Surface Mount | |
Current - IEC | - | |
Voltage - UL | 250 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Natural | |
Operating Temperature | -40°C ~ 85°C | |
Contact Mating Finish | Tin | |
Features | Board Guide | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.252" (6.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,65151 € | 228,03 € |
| 700 | 0,60983 € | 426,88 € |
| 1.050 | 0,58952 € | 619,00 € |
| 1.750 | 0,56767 € | 993,42 € |
| 2.450 | 0,55527 € | 1.360,41 € |
| 3.500 | 0,54367 € | 1.902,85 € |
| 8.750 | 0,52492 € | 4.593,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,14200 € | 11,42 € |
| 25 | 0,99480 € | 24,87 € |
| 50 | 0,89980 € | 44,99 € |
| 100 | 0,81940 € | 81,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,90600 € | 9,06 € |
| 25 | 0,84520 € | 21,13 € |
| 50 | 0,76700 € | 38,35 € |
| 100 | 0,76360 € | 76,36 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |











