2318136-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2318136-2
BUCHANAN Wiremate Simplifies Industrial Connector Installation

2318136-2

DigiKey Part Number
A141471TR-ND - Tape & Reel (TR)
A141471CT-ND - Cut Tape (CT)
A141471DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2318136-2
Description
TERM BLOCK HDR 2POS 8MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Blade Pins 0.315" (8.00mm) 90°, Right Angle Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2318136-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Header, Blade Pins
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.315" (8.00mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Surface Mount
Current - IEC
-
Voltage - UL
250 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Natural
Operating Temperature
-40°C ~ 85°C
Contact Mating Finish
Tin
Features
Board Guide
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Tail Length
-
Insulation Height
0.252" (6.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 13.300 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,67600 €6,76 €
250,63040 €15,76 €
500,57220 €28,61 €
1000,56970 €56,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3500,42991 €150,47 €
7000,40026 €280,18 €
1.0500,38574 €405,03 €
1.7500,37006 €647,61 €
2.4500,36114 €884,79 €
3.5000,35278 €1.234,73 €
8.7500,33563 €2.936,76 €
17.5000,33360 €5.838,00 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €

Other Suppliers on DigiKey

13.300In Stock
Ships from WEC