2273002-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2273002-3

Digi-Key Part Number
A128587-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2273002-3
Supplier
Description
CBL 4POS MALE TO WIRE 16.4'
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Cable Assembly 16.40' (5.00m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M8
1st Connector Orientation
-
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
16.40' (5.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Black
Shielding
Unshielded
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Usage
Industrial Environments
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8544.42.9090
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€17.42000€17.42
10€15.25600€152.56
25€14.59680€364.92
50€14.12620€706.31
100€13.65520€1,365.52
250€12.90184€3,225.46
500€12.52514€6,262.57
1,000€12.24261€12,242.61

Other Suppliers on Digi-Key

9In Stock
Shipped by WEC
Additional Resources
AttributeDescription
Other Names
A128587
2266-2273002-3
2273002-3-ND
Standard Package25